
MMBT4403 is a PNP small-signal bipolar transistor in a SOT-23 surface-mount package. The manufacturer lists 300 mW power dissipation, 600 mA collector current capability, and 40 V collector-emitter breakdown voltage. It also specifies DC current gain from 100 to 300 and a transition frequency of 200 MHz. The device is listed as active.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yangzhou Yangjie Electronics MMBT4403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yangzhou Yangjie Electronics MMBT4403 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics MMBT4403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.