Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon,
Checking distributor stock and pricing after the page loads.
Yangzhou Yangjie Electronics RB521S-30 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.