Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon,
Yangzhou Yangjie Electronics RB751V-40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics RB751V-40 to view detailed technical specifications.
No datasheet is available for this part.