Bidirectional Transient Voltage Suppressor Diode, 15V reverse standoff voltage. Features a 400W peak pulse power dissipation and a maximum clamping voltage of 24.4V. Operates across a wide temperature range from -55°C to 150°C. This two-terminal, silicon diode is housed in a DO-214AC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |