Unidirectional Transient Voltage Suppressor Diode, 30V reverse standoff voltage, 35.05V nominal breakdown voltage, and 33.3V minimum breakdown voltage. Features a maximum clamping voltage of 48.4V and a maximum non-repetitive peak reverse power dissipation of 400W. This 2-terminal, DO-214AC packaged silicon diode operates from -55°C to 150°C.
Yangzhou Yangjie Electronics SMAJ30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.