Unidirectional Transient Voltage Suppressor Diode offering 15V reverse standoff voltage. Features a maximum clamping voltage of 24.4V and a nominal breakdown voltage of 17.6V. Designed for transient voltage suppression applications.
Yangzhou Yangjie Electronics SMBJ15A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SMBJ15A to view detailed technical specifications.
No datasheet is available for this part.