Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
Checking distributor stock and pricing after the page loads.
Yangzhou Yangjie Electronics SMBJ170CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Clamping Voltage-Max | 275 |
| Breakdown Voltage-Nom | 199 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.