Bidirectional transient voltage suppressor diode offering 12V repetitive peak reverse voltage. Features a nominal breakdown voltage of 14V and a maximum clamping voltage of 19.9V. This semiconductor component is designed for voltage protection applications.
Yangzhou Yangjie Electronics SMCJ12CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SMCJ12CA to view detailed technical specifications.
No datasheet is available for this part.