Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 60V. Features a nominal breakdown voltage of 70.2V and a maximum clamping voltage of 96V. Designed for protecting sensitive electronic components from voltage transients.
Yangzhou Yangjie Electronics SMCJ60A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Clamping Voltage-Max | 96 |
| Breakdown Voltage-Nom | 70.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SMCJ60A to view detailed technical specifications.
No datasheet is available for this part.