Schottky rectifier diode, 1A continuous forward current, 40V repetitive peak reverse voltage. Features a single element construction and a maximum operating temperature of 125°C. Ideal for general-purpose rectification applications.
Yangzhou Yangjie Electronics SS14 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.