
US1J is a single high-efficiency rectifier diode rated for 600 V repetitive peak reverse voltage and 1 A average forward current. It is supplied in the SMA (DO-214AC) surface-mount package and is specified with 75 ns reverse recovery time. The device supports 30 A surge forward current and has a forward voltage of 1.7 V at 1 A. It is a RoHS-compliant rectifier intended for fast-recovery general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yangzhou Yangjie Electronics US1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics US1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.