Telecom Transformer 1:1.15CT/1:2CT 0.7Ohm/0.7Ohm Prim. DCR 1.1Ohm/1.1Ohm Sec. DCR 14 Terminal PC Pin Thru-Hole
YCL Electronics 14PT-565 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1.15CT/1:2CT |
| Maximum DCR Primary Side | 0.7/0.7Ohm |
| Maximum DCR Secondary Side | 1.1/1.1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.