Telecom Transformer 2:2CT/2:1 0.5Ohm/0.5Ohm Prim. DCR 0.5Ohm/0.2Ohm Sec. DCR 14 Terminal PC Pin Thru-Hole
YCL Electronics 14PT-956 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2:2CT/2:1 |
| Maximum DCR Primary Side | 0.5/0.5Ohm |
| Maximum DCR Secondary Side | 0.5/0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Package Type | DIP |
No datasheet is available for this part.