Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 12 Terminal PC Pin Thru-Hole
YCL Electronics 16PT-005B technical specifications.
| Transformer Type | LAN Isolation Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Package Type | DIP |
No datasheet is available for this part.