Telecom Transformer 1:1 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 16 Terminal Gull Wing SMD
YCL Electronics 16PT-006S technical specifications.
| Transformer Type | LAN Isolation Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
No datasheet is available for this part.