The ADE-1501 is a desktop AC/DC adapter with a single output, delivering 5V at a maximum current of 3A and a maximum power of 15W. It operates within an input voltage range of 90 to 264V and achieves an efficiency of 70% typ. The adapter features a minimum isolation voltage of 3000VAC and an operating temperature range of 0 to 40 degrees Celsius.
YCL Electronics ADE-1501 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.