The ADE-4002 is a desktop AC/DC adapter with a single output, delivering a fixed 12V output voltage at up to 3.3A of current, for a maximum output power of 40W. It accepts an input voltage range of 90 to 264V and operates at an efficiency of 70% typical. The adapter features a minimum isolation voltage of 3000VAC and operates within a temperature range of 0 to 40 degrees Celsius.
YCL Electronics ADE-4002 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3.3A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.