The ADE-4004 is a desktop AC/DC adapter with a single fixed output of 24V. It can deliver a maximum output current of 1.6A and a maximum output power of 40W. The adapter operates on an input voltage range of 90 to 264V and has an efficiency of 70% typical. It features a minimum isolation voltage of 3000VAC and an operating temperature range of 0 to 40°C.
YCL Electronics ADE-4004 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.