The ADE-4009 is a desktop AC/DC adapter with a single output and a maximum output current of 0.83A. It has a fixed output voltage of 48V and a maximum output power of 40W. The adapter operates over an input voltage range of 90 to 264V and has a minimum isolation voltage of 3000VAC. It is designed to operate within a temperature range of 0 to 40 degrees Celsius.
Sign in to ask questions about the YCL Electronics ADE-4009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
YCL Electronics ADE-4009 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.83A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for YCL Electronics ADE-4009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.