AC/DC Power Supply Single-OUT 5V 4A 20W
YCL Electronics NAD-2001 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.