AC/DC Power Supply Dual-OUT 5V/-5V 2A/-1A 20W
YCL Electronics NAD-2011 technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 2|-1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Medical Application | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.