AC/DC Power Supply Dual-OUT 3.3V/5V 5A/1A 20W
Checking distributor stock and pricing after the page loads.
YCL Electronics NAD-2017 technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 3.3|5V |
| Maximum Output Current | 5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.