AC/DC Power Supply Triple-OUT 5V/48V/24V 0.5A/0.08A/0.05A 10W
YCL Electronics NAD-27 technical specifications.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|48|24V |
| Maximum Output Current | 0.5|0.08|0.05A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.