Telecom Transformer 2:1/1.66:1/1:1 1.8Ohm/0.4Ohm Prim. DCR 1.25Ohm/1.25Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2:1/1.66:1/1:1 |
| Maximum DCR Primary Side | 1.8/0.4Ohm |
| Maximum DCR Secondary Side | 1.25/1.25Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |