Telecom Transformer 2(1:1)/1:1.421 0.7Ohm Prim. DCR 4Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
YCL Electronics PS102720 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2(1:1)/1:1.421 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 4Ohm |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
No datasheet is available for this part.