Telecom Transformer 2(1:1)/1:1.421 0.53Ohm Prim. DCR 0.53Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
YCL Electronics PS102721 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2(1:1)/1:1.421 |
| Maximum DCR Primary Side | 0.53Ohm |
| Maximum DCR Secondary Side | 0.53Ohm |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
No datasheet is available for this part.