Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
YCL Electronics S6PT-943 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.