Telecom Transformer 1:2 2.5Ohm Prim. DCR 5Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
YCL Electronics SD003 technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 5Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.