AC/DC Power Supply Single-OUT 24V 0.42A 10W
YCL Electronics WMM-1004HZ technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.