Sign in to ask questions about the Yuasa NP18-12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yuasa NP18-12B technical specifications.
| Capacity | 17.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 167mm |
| Length | 180mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -150°C |
| Mount | Desktop |
| Shape | Rectangular |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Weight | 6200g |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa NP18-12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.