Yuasa NP2-12 technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | Lead Acid |
| Height | 89mm |
| Length | 150mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Termination | Tab |
| DC Rated Voltage | 12V |
| Weight | 0.7kg |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
