This 12V, 2.1Ah lead acid rechargeable battery features a rectangular shape and standard cell chemistry. It operates within a temperature range of -15°C to 50°C and has a product weight of 820 grams. The battery has a non-rechargeable/rechargeable designation of rechargeable and exhibits no memory effect. It is designed for 1000 cycles of average service life.
Yuasa NP2.1-12 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 2.1Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Average Service Life | 1000Cycles |
| Memory Effect | No |
| Special Features | Standard Cell |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Product Weight | 820g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yuasa NP2.1-12 to view detailed technical specifications.
No datasheet is available for this part.