
Lead Acid Rectangular 12V 2.3Ah Rechargeable
Yuasa NP2.3-12FR technical specifications.
| Capacity | 2.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 64mm |
| DC Rated Voltage | 12V |
| Weight | 929.8g |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa NP2.3-12FR to view detailed technical specifications.
No datasheet is available for this part.
