Lead Acid Battery Rectangular 12V 2.6Ah Rechargeable Desktop
Yuasa NP2.6-12FR technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 2.6Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Product Weight | 1120g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.