Yuasa NP4-12 technical specifications.
| Height | 107mm |
| Length | 90mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| DC Rated Voltage | 12V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP4-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
