Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 7Ah, Quick Disconnect: 0.187
Yuasa NP7-12FR technical specifications.
| Capacity | 7ah |
| Chemistry/Technology | Lead Acid |
| Height | 97.5mm |
| Length | 151mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 2640g |
| Width | 65mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.