Sign in to ask questions about the Yuasa YCP03A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yuasa YCP03A12 technical specifications.
| Lead Length | 1m |
| Operating Supply Voltage | 230V |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 1.4kg |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YCP03A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
