Z-Communications V586ME12-LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 21 |
| Supply Voltage-Nom | 11.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Z-Communications V586ME12-LF to view detailed technical specifications.
No datasheet is available for this part.