Voltage Controlled Oscillator, 2225MHz Min, 2350MHz Max
Sign in to ask questions about the Z-Communications V802ME06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Z-Communications V802ME06 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 9 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Z-Communications V802ME06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.