Voltage Controlled Oscillator, 2880MHz Min, 3340MHz Max, ROHS COMPLIANT, MINI-14H, 4 PIN
Z-Communications V810ME11-LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.