The MT3370BN IC from Zarlink features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 0.008mA. The device is packaged in a 20-pin SSOP package with a width of 5.3mm and a length of 7.2mm. It is designed for industrial temperature applications and is suitable for use in telecom ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zarlink MT3370BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.008 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT3370BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.