The MT8812AE is a 40-pin dual multiplexer from Zarlink, operating within a commercial temperature range of 0 to 70 degrees Celsius. It can handle supply voltages between 4.5 and 14.5 volts and input voltages up to 14.8 volts. The device is packaged in a DIP-40 format, measuring 13.52mm in width and 51.75mm in length.
Sign in to ask questions about the Zarlink MT8812AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zarlink MT8812AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 13.52 |
| Length | 51.75 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Input Voltage-Max | 14.8 |
| Number of Channels | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8812AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.