The MT8816AP is a 16-channel multiplexer with a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 4.5 to 13.2V and has a nominal supply voltage of 5V. The device is packaged in a JEDEC S-PQCC-J44 package and has a width and length of 16.585mm. It is designed to operate within a temperature range of -40 to 85°C.
Zarlink MT8816AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -7 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8816AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.