The MT8870DE from Zarlink is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDIP-T18. The IC is packaged in a plastic DIP-18 case with dimensions of 7.62mm in width and 22.86mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 9uA.
Zarlink MT8870DE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.009 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8870DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.