The MT8870DN from Zarlink is a specialized telecom IC with 20 terminals and a dual-terminal position. It operates within an industrial temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.009A and is packaged in a 20-pin SSOP package.
Sign in to ask questions about the Zarlink MT8870DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zarlink MT8870DN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.009 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8870DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.