The MT8870DS1 from Zarlink is an industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and a dual terminal position. The IC is packaged in a R-PDSO-G18 package, measuring 7.5mm in width and 11.55mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.009A.
Sign in to ask questions about the Zarlink MT8870DS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zarlink MT8870DS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.009 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8870DS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.