The MT88E43AS is an industrial telecom IC from Zarlink, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and a dual terminal position. The IC is packaged in a SOP24 package, measuring 7.5mm in width and 15.4mm in length. It operates at a nominal supply voltage of 3V and has a maximum supply current of 0.008mA.
Zarlink MT88E43AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.008 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink MT88E43AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.