The MT8952BE is a 28-pin dual serial communication controller IC from Zarlink, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC has a maximum supply current of 1A and a clock frequency of up to 5MHz. It features an 8-bit external data bus and a 4-bit address bus, making it suitable for various serial communication applications.
Sign in to ask questions about the Zarlink MT8952BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zarlink MT8952BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8952BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.