The MT8979AE is an industrial-grade interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 28-pin DIP package with a width of 15.24mm and a length of 37.4mm. The device has a single function and a nominal supply voltage of 5V, with a maximum supply current of 0.016A.
Zarlink MT8979AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.016 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT8979AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.