The MT8979AP1 is a single transceiver IC from Zarlink, packaged in a PLCC. It operates at a maximum data rate of 2.048Mbps and has a maximum supply current of 16mA. The device is powered by a supply voltage ranging from 4.5V to 5.5V. It is available in a rail/Tube packaging and is compliant with RoHS regulations.
Zarlink MT8979AP1 technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8979AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.